
P-Channel MOSFET featuring 20V drain-source voltage and 4.2A continuous drain current. This single-element silicon device offers a low on-resistance of 0.052 ohms. Designed for power applications, it operates up to a maximum temperature of 150°C and is housed in a 3-terminal plastic package.
Diodes DMG2305UX-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMG2305UX-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.