
The DMG2307L is a N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 760mW. It has a continuous drain current of -4.6A and a drain to source resistance of 70mR. The device is packaged in a SOT-23 package and is available on cut tape. The DMG2307L is not Reach SVHC compliant.
Diodes DMG2307L technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4.6A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 760mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| Threshold Voltage | -1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG2307L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
