
N-channel JFET transistor designed for small signal applications. Features a 3-terminal configuration with dual terminal positions. Operates across a wide temperature range from -55°C to 150°C. Contains a single field-effect transistor element.
Diodes DMG3406L-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMG3406L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.