
The DMG3413L-7 is a P-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 700mW and a drain to source resistance of 190mR. The transistor is packaged in a TO-236-3 surface mount package and is lead-free and RoHS compliant. It has a maximum continuous drain current of 3A and a gate to source voltage of 8V.
Diodes DMG3413L-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 64.2ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 857pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 268.8ns |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG3413L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
