Diodes DMG3414U technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.019R |
| Threshold Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG3414U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
