
P-channel silicon MOSFET for surface mount applications. Features a continuous drain current of 4A and a drain-source voltage of -20V. Offers a low drain-source on-resistance of 39mR (max) and a threshold voltage of -550mV. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 900mW. Packaged in a SOT-23 plastic package, this component is RoHS compliant.
Diodes DMG3415U-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 42.5mR |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 42.5mR |
| Fall Time | 393ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 294pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | -550mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -550mV |
| Turn-Off Delay Time | 795ns |
| Turn-On Delay Time | 71ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG3415U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
