Diodes DMG4407SSS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.246nF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 1.45W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11.3ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4407SSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
