P-channel MOSFET for power applications, featuring a 30V drain-source voltage (Vdss) and a low 7.5mΩ drain-source on-resistance (Rds On). This surface-mount device offers a continuous drain current (ID) of 12A and a maximum power dissipation of 1.7W. Operating across a wide temperature range from -55°C to 150°C, it is packaged in a green, lead-free, RoHS-compliant SOP-8 plastic housing.
Diodes DMG4413LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 12A |
| Current | 83A |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 4.965nF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 15ns |
| Voltage | 30V |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4413LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
