
N-Channel Power MOSFET, 30V Vdss, 10A Continuous Drain Current (ID), and 23mΩ Rds On Max. This single-element silicon Metal-Oxide-Semiconductor FET features a 1.42W maximum power dissipation and operates across a wide temperature range from -55°C to 150°C. Designed for surface mounting, it is packaged in a green, plastic SOP-8 (SOIC) case, supplied on tape and reel. Key switching characteristics include a 2.9ns turn-on delay and 3.1ns fall time.
Diodes DMG4466SSS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 478.9pF |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.42W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.6ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4466SSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
