Diodes DMG4468LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.01ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 867pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.84ns |
| Turn-On Delay Time | 5.46ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4468LK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
