Diodes DMG4800LSDQ-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.5A |
| Fall Time | 8.55ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.33ns |
| Turn-On Delay Time | 5.03ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4800LSDQ-13 to view detailed technical specifications.
No datasheet is available for this part.