Diodes DMG4812SSS-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.69ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.849nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.54W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 36.41ns |
| Turn-On Delay Time | 6.62ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4812SSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.