Diodes DMG4N65CTI technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 16ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 900pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8.35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15.1ns |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG4N65CTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.