Diodes DMG6968LSD-13 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Resistance | 36mR |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 151pF |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 36mR |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG6968LSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.