
The DMG6968UQ-7 is a surface mount N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 6.5A and a drain to source voltage of 20V. The device is packaged in a SOT-23-3 package and is available on tape and reel. The DMG6968UQ-7 is RoHS compliant but not SVHC compliant.
Diodes DMG6968UQ-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 151pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG6968UQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
