
The DMG6968UTS-13 is a 2 N-Channel Junction Field-Effect Transistor (JFET) packaged in a TSSOP-8 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W. The device is RoHS compliant and Reach SVHC compliant. The DMG6968UTS-13 has a continuous drain current of 5.2A and a drain to source resistance of 34mR. It also features a gate to source voltage of 12V and an input capacitance of 143pF.
Diodes DMG6968UTS-13 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 234ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 143pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 562ns |
| Turn-On Delay Time | 53ns |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG6968UTS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.