N-Channel MOSFET, a surface-mount electronic component, offers a continuous drain current of 7A and a drain-source voltage of 30V. Featuring a low drain-source on-resistance of 15mR, this device boasts fast switching speeds with a fall time of 3.1ns and turn-on delay of 2.9ns. Its compact 3.35mm x 3.35mm x 0.85mm package supports a maximum power dissipation of 2.1W and operates across a wide temperature range from -55°C to 150°C. This component is RoHS and REACH SVHC compliant.
Diodes DMG7408SFG-7 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.1ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.85mm |
| Input Capacitance | 478.9pF |
| Length | 3.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.6ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.00254oz |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG7408SFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.