
Dual N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for surface mounting in a TSSOP package. Features a continuous drain current of 4.9A and a drain-to-source voltage of 20V. Offers a low drain-to-source on-resistance (Rds On) of 19mΩ at a gate-to-source voltage of 8V. Exhibits fast switching characteristics with turn-on delay time of 7.8ns and fall time of 10.1ns. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 870mW. This component is RoHS and REACH SVHC compliant, and AEC-Q101 qualified for automotive applications.
Diodes DMG8822UTS-13 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 4.9A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 10.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 841pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 870mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Turn-Off Delay Time | 38.6ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG8822UTS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
