Diodes DMG8880LSS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.43W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.007R |
| Threshold Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG8880LSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.