Diodes DMG9933USD-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 22.19ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 608.4pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46.52ns |
| Turn-On Delay Time | 12.45ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMG9933USD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
