Diodes DMN1250UFEL-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Elements | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN1250UFEL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.