Diodes DMN2009LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.56mm |
| Input Capacitance | 2.555nF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 4.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2009LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
