Diodes DMN2027LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11.6A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 857pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.14W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.7ns |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2027LK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
