
N-channel enhancement mode Power MOSFET featuring a 20V drain-source voltage and 6.7A continuous drain current. This dual common drain, dual source configured component is housed in an 8-pin TSSOP package with gull-wing leads for surface mounting. Key electrical characteristics include a maximum drain-source resistance of 26 mOhm at 4.5V, typical gate charge of 5.2 nC at 4.5V, and typical input capacitance of 570 pF at 10V. Operating temperature range spans from -55°C to 150°C.
Diodes DMN2040LTS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.03 |
| Package Width (mm) | 4.43 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Common Drain Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 6.7A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 570@10VpF |
| Maximum Power Dissipation | 890mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMN2040LTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.