
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) for surface mounting in a SOT-23-3 plastic package. Features a continuous drain current of 6.4A, drain-source voltage up to 20V, and a maximum drain-source on-resistance of 28mR. Operates with a gate-to-source voltage of 12V and exhibits turn-on delay time of 4.69ns and fall time of 6.43ns. Maximum power dissipation is 780mW, with operating temperatures ranging from -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Diodes DMN2041L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 41mR |
| Fall Time | 6.43ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.1ns |
| Turn-On Delay Time | 4.69ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2041L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
