
The DMN2041LSD is an 8-pin surface mount MOSFET with a small outline IC package and gull-wing leads. It is designed for surface mount applications and has a package length of 4.9mm, width of 3.9mm, and height of 1.45mm. The MOSFET is suitable for use in a variety of electronic circuits and is compliant with the Jedec MS-012AA standard.
Diodes DMN2041LSD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMN2041LSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.