Diodes DMN2075UDW-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Resistance | 48mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 594.3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 48mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.1ns |
| Turn-On Delay Time | 7.4ns |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2075UDW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
