Diodes DMN2104L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 325pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2104L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
