Diodes DMN21D1UDA-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN21D1UDA-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.