
N-Channel JFET for small signal applications. Features 20V drain-source voltage (Vdss) and 1.4A continuous drain current (ID). Offers low 175mΩ drain-to-source resistance (Rds On Max). Operates from -55°C to 150°C with a 430mW power dissipation. Packaged in a 3-pin SOT-23 surface-mount plastic package.
Diodes DMN2300U-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 64.3pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2300U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
