
N-channel JFET, surface mount, DFN package. Features 20V drain-source voltage (Vdss) and 1.3A continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 175mR and a threshold voltage of 950mV. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW. Includes fast switching characteristics with a turn-on delay of 3.5ns and fall time of 13ns.
Diodes DMN2300UFB4-7B technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 175mR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.35mm |
| Input Capacitance | 64.3pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 175mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 950mV |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 3.5ns |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2300UFB4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
