
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET, offers a 20V Drain to Source Voltage (Vdss) and 810mA Continuous Drain Current (ID). This surface mount component features a low Drain to Source Resistance of 700mR and a maximum Rds On of 400mR. Operating within a temperature range of -55°C to 150°C, it boasts a 460mW maximum power dissipation. The X2-DFN1006-3 package, measuring 1.05mm x 0.65mm x 0.35mm, is supplied on tape and reel.
Diodes DMN2500UFB4-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 810mA |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.3ns |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.35mm |
| Input Capacitance | 60.67pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.7ns |
| Turn-On Delay Time | 5.1ns |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2500UFB4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
