Diodes DMN2600UFB-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 1.3A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 20.9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 70.13pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34.8ns |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2600UFB-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
