Diodes DMN3005LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 43.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.342nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.68W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 73.4ns |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3005LK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
