Diodes DMN3024SFG-7 technical specifications.
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 478.9pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.6ns |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.00254oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3024SFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
