
N-channel MOSFET, surface mount, SO package. Features 30V drain-source voltage, 7.2A continuous drain current, and 14mΩ drain-source resistance. Operates from -55°C to 150°C with a maximum power dissipation of 1.4W. Includes 3.3ns turn-on delay and 22.3ns turn-off delay. RoHS compliant.
Diodes DMN3025LSS-13 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.3ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 641pF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.3ns |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3025LSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
