Diodes DMN3029LFG-7 technical specifications.
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 580pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 18.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3029LFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.