
N-channel enhancement mode Power MOSFET, 30V drain-source voltage, 8.6A continuous drain current. Features 18mOhm maximum drain-source resistance at 10V Vgs. Housed in an 8-pin PowerDI EP surface-mount package with no leads, measuring 3.3mm x 3.3mm x 0.8mm. Configuration is single quad drain triple source.
Diodes DMN3030LFG-7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerDI |
| Package/Case | PowerDI EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 8.6A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 18@10VmOhm |
| Typical Gate Charge @ Vgs | 17.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 17.4nC |
| Typical Input Capacitance @ Vds | 751@10VpF |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN3030LFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.