
N-channel MOSFET, 30V drain-source voltage, 6.9A continuous drain current, and 33mΩ maximum drain-source on-resistance. Features 11ns turn-on delay, 63ns turn-off delay, and 30ns fall time. This surface-mount silicon component operates from -55°C to 150°C, with a maximum power dissipation of 2W. Packaged in a 6-lead plastic SOT-23 package.
Diodes DMN3033LDM-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 755pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 11ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3033LDM-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
