Diodes DMN3033LSD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3033LSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
