
The DMN3150LW-7 is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.6A and a drain to source voltage of 28V. The transistor is packaged in a lead-free SOT-323-3 package and is compliant with RoHS and SVHC regulations.
Diodes DMN3150LW-7 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Resistance | 88mR |
| Drain to Source Voltage (Vdss) | 28V |
| Gate to Source Voltage (Vgs) | 4.5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DMN31 |
| Weight | 0.000176oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3150LW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
