
N-Channel Silicon Metal-oxide Semiconductor FET, a surface mount JFET with 30V drain-source voltage and 300mA continuous drain current. Features 1.2Ω drain-source on-resistance and 39pF input capacitance. Operates from -55°C to 150°C with 350mW power dissipation. Packaged in an ultra-small DFN1006H4, 3-pin plastic package.
Diodes DMN32D2LFB4-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1.2R |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.35mm |
| Input Capacitance | 39pF |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 11ns |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN32D2LFB4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
