Diodes DMN3300U technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 0.1R |
| Threshold Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3300U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.