Diodes DMN3404L technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.8A |
| Fall Time | 2.84ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 13.92ns |
| Turn-On Delay Time | 3.41ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3404L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
