Diodes DMN4009LK3-13 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 27.6A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 14.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.072nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.19W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.3ns |
| Turn-On Delay Time | 7.8ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4009LK3-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
