
Surface mount N-channel JFET with 40V Drain-to-Source Voltage (Vdss) and 7A Continuous Drain Current (ID). Features low 20mΩ Drain to Source Resistance (Rds On Max) and 1.8W Max Power Dissipation. Operates across a -55°C to 150°C temperature range, with fast switching times including 5.3ns Turn-On Delay and 4.8ns Fall Time. Packaged in SOIC for tape and reel distribution.
Diodes DMN4026SSD-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4.8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.06nF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.1ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4026SSD-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
