Diodes DMN4027SSS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 27mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 604pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.4ns |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4027SSS-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
