Diodes DMN5L06VA-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 50pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06VA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
