Dual-terminal, single-element field-effect transistor designed for small signal applications. Features a wide operating temperature range from -55°C to 150°C. This five-terminal semiconductor component offers reliable performance across demanding environments.
Diodes DMN6013LFG-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN6013LFG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.