N-channel silicon Metal-oxide Semiconductor FET, a single-element JFET with a 60V breakdown voltage and a continuous drain current of 1.6A. This 3-terminal device features a dual terminal position and is housed in a green plastic package.
Diodes DMN6140L-13 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN6140L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.